
C1812C122JHRACTU | |
---|---|
DigiKey Part Number | 399-13308-2-ND - Tape & Reel (TR) 399-13308-1-ND - Cut Tape (CT) 399-13308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C122JHRACTU |
Description | CAP CER 1200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C122JHRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.72000 | Fr.1.72 |
10 | Fr.1.09200 | Fr.10.92 |
50 | Fr.0.94980 | Fr.47.49 |
100 | Fr.0.88190 | Fr.88.19 |
500 | Fr.0.76728 | Fr.383.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.73180 | Fr.731.80 |
2,000 | Fr.0.70258 | Fr.1,405.16 |
3,000 | Fr.0.68794 | Fr.2,063.82 |
5,000 | Fr.0.67171 | Fr.3,358.55 |
7,000 | Fr.0.66223 | Fr.4,635.61 |
10,000 | Fr.0.65309 | Fr.6,530.90 |
12,000 | Fr.0.64877 | Fr.7,785.24 |
Unit Price without VAT: | Fr.1.72000 |
---|---|
Unit Price with VAT: | Fr.1.85932 |