1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C122JHRACTU

DigiKey Part Number
399-13308-2-ND - Tape & Reel (TR)
399-13308-1-ND - Cut Tape (CT)
399-13308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C122JHRACTU
Description
CAP CER 1200PF 3KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C122JHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,063
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.72000Fr.1.72
10Fr.1.09200Fr.10.92
50Fr.0.94980Fr.47.49
100Fr.0.88190Fr.88.19
500Fr.0.76728Fr.383.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.73180Fr.731.80
2,000Fr.0.70258Fr.1,405.16
3,000Fr.0.68794Fr.2,063.82
5,000Fr.0.67171Fr.3,358.55
7,000Fr.0.66223Fr.4,635.61
10,000Fr.0.65309Fr.6,530.90
12,000Fr.0.64877Fr.7,785.24
Manufacturers Standard Package
Unit Price without VAT:Fr.1.72000
Unit Price with VAT:Fr.1.85932