
C1812C155K1RACTU | |
---|---|
DigiKey Part Number | 399-C1812C155K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C155K1RACTUCT-ND - Cut Tape (CT) 399-C1812C155K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C155K1RACTU |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C155K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.72000 | Fr.0.72 |
10 | Fr.0.45800 | Fr.4.58 |
50 | Fr.0.35500 | Fr.17.75 |
100 | Fr.0.32310 | Fr.32.31 |
500 | Fr.0.28900 | Fr.144.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.25266 | Fr.252.66 |
2,000 | Fr.0.23896 | Fr.477.92 |
3,000 | Fr.0.23210 | Fr.696.30 |
5,000 | Fr.0.22449 | Fr.1,122.45 |
7,000 | Fr.0.22005 | Fr.1,540.35 |
10,000 | Fr.0.21577 | Fr.2,157.70 |
12,000 | Fr.0.21374 | Fr.2,564.88 |
24,000 | Fr.0.20691 | Fr.4,965.84 |
25,000 | Fr.0.20655 | Fr.5,163.75 |
Unit Price without VAT: | Fr.0.72000 |
---|---|
Unit Price with VAT: | Fr.0.77832 |