
C1812C273J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C273J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C273J5GACTUCT-ND - Cut Tape (CT) 399-C1812C273J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273J5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.0.96600 | Fr.9.66 |
| 50 | Fr.0.82620 | Fr.41.31 |
| 100 | Fr.0.76510 | Fr.76.51 |
| 500 | Fr.0.66194 | Fr.330.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.63000 | Fr.630.00 |
| 2,000 | Fr.0.56484 | Fr.1,129.68 |
| 3,000 | Fr.0.55372 | Fr.1,661.16 |
| 5,000 | Fr.0.54237 | Fr.2,711.85 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

