
| C1825C222KHRACTU | |
|---|---|
| DigiKey Part Number | 399-C1825C222KHRACTUTR-ND - Tape & Reel (TR) 399-C1825C222KHRACTUCT-ND - Cut Tape (CT) 399-C1825C222KHRACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1825C222KHRACTU | 
| Description | CAP CER 2200PF 3KV X7R 1825 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1825C222KHRACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1825 (4564 Metric) | |
| Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.86000 | Fr.2.86 | 
| 10 | Fr.1.77800 | Fr.17.78 | 
| 50 | Fr.1.68080 | Fr.84.04 | 
| 100 | Fr.1.57720 | Fr.157.72 | 
| 500 | Fr.1.40626 | Fr.703.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.22732 | Fr.1,227.32 | 
| 2,000 | Fr.1.20365 | Fr.2,407.30 | 
| 3,000 | Fr.1.19995 | Fr.3,599.85 | 
| 5,000 | Fr.1.17934 | Fr.5,896.70 | 
| Unit Price without VAT: | Fr.2.86000 | 
|---|---|
| Unit Price with VAT: | Fr.3.09166 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland