
C2220C205K5GLC7810 | |
|---|---|
DigiKey Part Number | 399-C2220C205K5GLC7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C205K5GLC7810 |
Description | CAP 2UF 50V C0G 2220 LOW LOSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 50V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.406" L x 0.224" W (10.30mm x 5.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.303" (7.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | Fr.5.83674 | Fr.3,064.29 |
| Unit Price without VAT: | Fr.5.83674 |
|---|---|
| Unit Price with VAT: | Fr.6.30952 |

