
| C1812C474M5RACTU | |
|---|---|
| DigiKey Part Number | 399-C1812C474M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C474M5RACTUCT-ND - Cut Tape (CT) 399-C1812C474M5RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1812C474M5RACTU | 
| Description | CAP CER 0.47UF 50V X7R 1812 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1812C474M5RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.043" (1.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 | 
| 10 | Fr.0.47500 | Fr.4.75 | 
| 50 | Fr.0.38920 | Fr.19.46 | 
| 100 | Fr.0.36330 | Fr.36.33 | 
| 500 | Fr.0.28848 | Fr.144.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.26153 | Fr.261.53 | 
| 2,000 | Fr.0.23023 | Fr.460.46 | 
| 3,000 | Fr.0.22757 | Fr.682.71 | 
| 5,000 | Fr.0.22477 | Fr.1,123.85 | 
| Unit Price without VAT: | Fr.0.80000 | 
|---|---|
| Unit Price with VAT: | Fr.0.86480 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland