
C1812C822MCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C822MCGACAUTOTR-ND - Tape & Reel (TR) 399-C1812C822MCGACAUTOCT-ND - Cut Tape (CT) 399-C1812C822MCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C822MCGACAUTO |
Description | COMSMDHIVOLTAGE8200PF 500V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C822MCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11740 | Fr.5.87 |
| 100 | Fr.0.10430 | Fr.10.43 |
| 500 | Fr.0.08224 | Fr.41.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.07542 | Fr.75.42 |
| 2,000 | Fr.0.06938 | Fr.138.76 |
| 3,000 | Fr.0.06701 | Fr.201.03 |
| 5,000 | Fr.0.06390 | Fr.319.50 |
| 7,000 | Fr.0.06203 | Fr.434.21 |
| 10,000 | Fr.0.05887 | Fr.588.70 |
| 12,000 | Fr.0.05876 | Fr.705.12 |
| 24,000 | Fr.0.05672 | Fr.1,361.28 |
| 25,000 | Fr.0.05657 | Fr.1,414.25 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

