
C1812X102KGRACAUTO | |
---|---|
DigiKey Part Number | 399-C1812X102KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1812X102KGRACAUTOCT-ND - Cut Tape (CT) 399-C1812X102KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X102KGRACAUTO |
Description | CAP CER 1812 FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X102KGRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.81000 | Fr.1.81 |
10 | Fr.1.23100 | Fr.12.31 |
50 | Fr.1.00280 | Fr.50.14 |
100 | Fr.0.93220 | Fr.93.22 |
500 | Fr.0.81274 | Fr.406.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.77576 | Fr.775.76 |
2,000 | Fr.0.74533 | Fr.1,490.66 |
3,000 | Fr.0.73007 | Fr.2,190.21 |
5,000 | Fr.0.71317 | Fr.3,565.85 |
7,000 | Fr.0.70328 | Fr.4,922.96 |
10,000 | Fr.0.69377 | Fr.6,937.70 |
Unit Price without VAT: | Fr.1.81000 |
---|---|
Unit Price with VAT: | Fr.1.95661 |