
C410C181K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C181K1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C181K1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C181K1G5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C181K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 50 | Fr.0.13800 | Fr.6.90 |
| 100 | Fr.0.11680 | Fr.11.68 |
| 500 | Fr.0.09772 | Fr.48.86 |
| 1,000 | Fr.0.08993 | Fr.89.93 |
| 2,500 | Fr.0.08172 | Fr.204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07677 | Fr.383.85 |
| 10,000 | Fr.0.07270 | Fr.727.00 |
| 15,000 | Fr.0.07066 | Fr.1,059.90 |
| 25,000 | Fr.0.06840 | Fr.1,710.00 |
| 35,000 | Fr.0.06708 | Fr.2,347.80 |
| 50,000 | Fr.0.06581 | Fr.3,290.50 |
| 60,000 | Fr.0.06574 | Fr.3,944.40 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

