
| C1812X223KDRACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1812X223KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812X223KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812X223KDRACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1812X223KDRACAUTO | 
| Description | CAP CER 0.022UF 1KV X7R 1812 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1812X223KDRACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Soft Termination, High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 | 
| 10 | Fr.1.14100 | Fr.11.41 | 
| 50 | Fr.0.92560 | Fr.46.28 | 
| 100 | Fr.0.85910 | Fr.85.91 | 
| 500 | Fr.0.74666 | Fr.373.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.71186 | Fr.711.86 | 
| 2,000 | Fr.0.68320 | Fr.1,366.40 | 
| 3,000 | Fr.0.66884 | Fr.2,006.52 | 
| 5,000 | Fr.0.65292 | Fr.3,264.60 | 
| 7,000 | Fr.0.64362 | Fr.4,505.34 | 
| 10,000 | Fr.0.63466 | Fr.6,346.60 | 
| 12,000 | Fr.0.63042 | Fr.7,565.04 | 
| Unit Price without VAT: | Fr.1.68000 | 
|---|---|
| Unit Price with VAT: | Fr.1.81608 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland