C1206C680K2GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X333JBGACAUTO

DigiKey Part Number
399-C1812X333JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1812X333JBGACAUTOCT-ND - Cut Tape (CT)
399-C1812X333JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X333JBGACAUTO
Description
CAP CER 1812 FT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X333JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.08000Fr.3.08
10Fr.2.01000Fr.20.10
50Fr.1.82740Fr.91.37
100Fr.1.71720Fr.171.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.61868Fr.809.34
1,000Fr.1.47303Fr.1,473.03
1,500Fr.1.44411Fr.2,166.16
2,500Fr.1.41204Fr.3,530.10
3,500Fr.1.39329Fr.4,876.51
5,000Fr.1.37525Fr.6,876.25
Manufacturers Standard Package
Unit Price without VAT:Fr.3.08000
Unit Price with VAT:Fr.3.32948