
C1825X123JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1825X123JBGACTUTR-ND - Tape & Reel (TR) 399-C1825X123JBGACTUCT-ND - Cut Tape (CT) 399-C1825X123JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X123JBGACTU |
Description | CAP CER 0.012UF 630V NP0 1825 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X123JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.61000 | Fr.2.61 |
| 10 | Fr.1.82400 | Fr.18.24 |
| 50 | Fr.1.51160 | Fr.75.58 |
| 100 | Fr.1.41510 | Fr.141.51 |
| 500 | Fr.1.25212 | Fr.626.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.20163 | Fr.1,201.63 |
| 2,000 | Fr.1.16006 | Fr.2,320.12 |
| 3,000 | Fr.1.13922 | Fr.3,417.66 |
| 5,000 | Fr.1.11612 | Fr.5,580.60 |
| 7,000 | Fr.1.10262 | Fr.7,718.34 |
| Unit Price without VAT: | Fr.2.61000 |
|---|---|
| Unit Price with VAT: | Fr.2.82141 |

