
C1825X153KGRACTU | |
|---|---|
DigiKey Part Number | 399-16419-2-ND - Tape & Reel (TR) 399-16419-1-ND - Cut Tape (CT) 399-16419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X153KGRACTU |
Description | CAP CER 0.015UF 2KV X7R 1825 FLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X153KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.41000 | Fr.2.41 |
| 10 | Fr.1.67100 | Fr.16.71 |
| 50 | Fr.1.37920 | Fr.68.96 |
| 100 | Fr.1.28920 | Fr.128.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.13682 | Fr.568.41 |
| 1,000 | Fr.1.08965 | Fr.1,089.65 |
| 1,500 | Fr.1.06601 | Fr.1,599.01 |
| 2,500 | Fr.1.03982 | Fr.2,599.55 |
| 3,500 | Fr.1.02450 | Fr.3,585.75 |
| 5,000 | Fr.1.00976 | Fr.5,048.80 |
| Unit Price without VAT: | Fr.2.41000 |
|---|---|
| Unit Price with VAT: | Fr.2.60521 |

