0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X333JDGACAUTO

DigiKey Part Number
399-20937-2-ND - Tape & Reel (TR)
399-20937-1-ND - Cut Tape (CT)
399-20937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X333JDGACAUTO
Description
CAP CER 1825 33NF 1000V C0G 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X333JDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,489
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.85000Fr.4.85
10Fr.3.55500Fr.35.55
50Fr.3.03660Fr.151.83
100Fr.2.87620Fr.287.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.60484Fr.1,302.42
1,000Fr.2.52074Fr.2,520.74
1,500Fr.2.47862Fr.3,717.93
2,500Fr.2.43190Fr.6,079.75
Manufacturers Standard Package
Unit Price without VAT:Fr.4.85000
Unit Price with VAT:Fr.5.24285