C114C152K1R5CA7200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C202C474K5R5CA

DigiKey Part Number
399-C202C474K5R5CA-ND
Manufacturer
Manufacturer Product Number
C202C474K5R5CA
Description
CAP CER AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C202C474K5R5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
75Fr.2.40840Fr.180.63
Unit Price without VAT:Fr.2.40840
Unit Price with VAT:Fr.2.60348