
C2220C102JGGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102JGGACTUTR-ND - Tape & Reel (TR) 399-C2220C102JGGACTUCT-ND - Cut Tape (CT) 399-C2220C102JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102JGGACTU |
Description | CAP CER 1000PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.70000 | Fr.4.70 |
| 10 | Fr.3.18000 | Fr.31.80 |
| 50 | Fr.2.93960 | Fr.146.98 |
| 100 | Fr.2.78400 | Fr.278.40 |
| 500 | Fr.2.64470 | Fr.1,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.43890 | Fr.2,438.90 |
| 2,000 | Fr.2.37165 | Fr.4,743.30 |
| 3,000 | Fr.2.33795 | Fr.7,013.85 |
| Unit Price without VAT: | Fr.4.70000 |
|---|---|
| Unit Price with VAT: | Fr.5.08070 |

