KPS-Double-Chip-Stack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C105MAR2C7186

DigiKey Part Number
399-5816-2-ND - Tape & Reel (TR)
399-5816-1-ND - Cut Tape (CT)
399-5816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C105MAR2C7186
Description
CAP CER 1UF 250V X7R SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C105MAR2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.53000Fr.4.53
10Fr.3.10200Fr.31.02
50Fr.2.81620Fr.140.81
100Fr.2.64040Fr.264.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.2.54100Fr.508.20
400Fr.2.43873Fr.975.49
600Fr.2.38747Fr.1,432.48
1,000Fr.2.33064Fr.2,330.64
1,400Fr.2.29744Fr.3,216.42
2,000Fr.2.26547Fr.4,530.94
2,400Fr.2.25032Fr.5,400.77
Manufacturers Standard Package
Unit Price without VAT:Fr.4.53000
Unit Price with VAT:Fr.4.89693