
C2220C106K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16026-2-ND - Tape & Reel (TR) 399-16026-1-ND - Cut Tape (CT) 399-16026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K5RACAUTO |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.08000 | Fr.3.08 |
10 | Fr.2.23300 | Fr.22.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.82420 | Fr.912.10 |
Unit Price without VAT: | Fr.3.08000 |
---|---|
Unit Price with VAT: | Fr.3.32948 |