
C2220C154KBRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C154KBRACTUTR-ND - Tape & Reel (TR) 399-C2220C154KBRACTUCT-ND - Cut Tape (CT) 399-C2220C154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C154KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.78700 | Fr.7.87 |
| 50 | Fr.0.66400 | Fr.33.20 |
| 100 | Fr.0.61220 | Fr.61.22 |
| 500 | Fr.0.52484 | Fr.262.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.46797 | Fr.467.97 |
| 2,000 | Fr.0.45382 | Fr.907.64 |
| 3,000 | Fr.0.44922 | Fr.1,347.66 |
| 5,000 | Fr.0.44439 | Fr.2,221.95 |
| 7,000 | Fr.0.44035 | Fr.3,082.45 |
| 10,000 | Fr.0.43634 | Fr.4,363.40 |
| 12,000 | Fr.0.43454 | Fr.5,214.48 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

