
| C2220C156M3RACTU | |
|---|---|
| DigiKey Part Number | 399-C2220C156M3RACTUTR-ND - Tape & Reel (TR) 399-C2220C156M3RACTUCT-ND - Cut Tape (CT) 399-C2220C156M3RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C2220C156M3RACTU | 
| Description | CAP CER 15UF 25V X7R 2220 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C2220C156M3RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.100" (2.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.42000 | Fr.3.42 | 
| 10 | Fr.2.27300 | Fr.22.73 | 
| 50 | Fr.2.05480 | Fr.102.74 | 
| 100 | Fr.1.93490 | Fr.193.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.74974 | Fr.874.87 | 
| 1,000 | Fr.1.66877 | Fr.1,668.77 | 
| 1,500 | Fr.1.63725 | Fr.2,455.88 | 
| 2,500 | Fr.1.60230 | Fr.4,005.75 | 
| 3,500 | Fr.1.58186 | Fr.5,536.51 | 
| 5,000 | Fr.1.56219 | Fr.7,810.95 | 
| Unit Price without VAT: | Fr.3.42000 | 
|---|---|
| Unit Price with VAT: | Fr.3.69702 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland