
C2220C473J1GACTU | |
|---|---|
DigiKey Part Number  | 399-C2220C473J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C473J1GACTUCT-ND - Cut Tape (CT) 399-C2220C473J1GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C2220C473J1GACTU  | 
Description  | CAP CER 0.047UF 100V C0GNP0 2220  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C2220C473J1GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 2220 (5750 Metric)  | |
Size / Dimension  | 0.224" L x 0.197" W (5.70mm x 5.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.045" (1.15mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.34882 | Fr.1,348.82 | 
| 2,000 | Fr.1.30409 | Fr.2,608.18 | 
| 3,000 | Fr.1.28167 | Fr.3,845.01 | 
| 5,000 | Fr.1.25682 | Fr.6,284.10 | 
| Unit Price without VAT: | Fr.1.34882 | 
|---|---|
| Unit Price with VAT: | Fr.1.45807 | 

