cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C473KFRACTU

DigiKey Part Number
399-C2220C473KFRACTUTR-ND - Tape & Reel (TR)
399-C2220C473KFRACTUCT-ND - Cut Tape (CT)
399-C2220C473KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C473KFRACTU
Description
CAP CER 0.047UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C473KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.94000Fr.1.94
10Fr.1.23500Fr.12.35
50Fr.1.08620Fr.54.31
100Fr.1.01130Fr.101.13
500Fr.0.88444Fr.442.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.84520Fr.845.20
2,000Fr.0.81288Fr.1,625.76
3,000Fr.0.79669Fr.2,390.07
5,000Fr.0.77873Fr.3,893.65
7,000Fr.0.76824Fr.5,377.68
10,000Fr.0.75813Fr.7,581.30
Manufacturers Standard Package
Unit Price without VAT:Fr.1.94000
Unit Price with VAT:Fr.2.09714