
C2220C473J1GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C473J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C473J1GACTUCT-ND - Cut Tape (CT) 399-C2220C473J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C473J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.34882 | Fr.1,348.82 |
| 2,000 | Fr.1.30409 | Fr.2,608.18 |
| 3,000 | Fr.1.28167 | Fr.3,845.01 |
| 5,000 | Fr.1.25682 | Fr.6,284.10 |
| Unit Price without VAT: | Fr.1.34882 |
|---|---|
| Unit Price with VAT: | Fr.1.45807 |

