C2220X105K2RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.96760
Datasheet
MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X105K2RACAUTO

DigiKey Part Number
399-C2220X105K2RACAUTOTR-ND - Tape & Reel (TR)
399-C2220X105K2RACAUTOCT-ND - Cut Tape (CT)
399-C2220X105K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X105K2RACAUTO
Description
CAP CER 1UF 200V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X105K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
10Fr.1.68900Fr.16.89
50Fr.1.47160Fr.73.58
100Fr.1.39950Fr.139.95
500Fr.1.24902Fr.624.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.21078Fr.1,210.78
2,000Fr.1.16333Fr.2,326.66
3,000Fr.1.06955Fr.3,208.65
5,000Fr.1.02554Fr.5,127.70
7,000Fr.1.01288Fr.7,090.16
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602