MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X156K5RACAUTO

DigiKey Part Number
399-C2220X156K5RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X156K5RACAUTO
Description
15.0UF 50.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.76060Fr.1,380.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.76060
Unit Price with VAT:Fr.2.98421