
C2220X156K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X156K5RACTUTR-ND - Tape & Reel (TR) 399-C2220X156K5RACTUCT-ND - Cut Tape (CT) 399-C2220X156K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X156K5RACTU |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X156K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.55000 | Fr.5.55 |
| 10 | Fr.4.11300 | Fr.41.13 |
| 50 | Fr.3.53780 | Fr.176.89 |
| 100 | Fr.3.35980 | Fr.335.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.05876 | Fr.1,529.38 |
| 1,000 | Fr.3.01814 | Fr.3,018.14 |
| Unit Price without VAT: | Fr.5.55000 |
|---|---|
| Unit Price with VAT: | Fr.5.99955 |

