Parametric Equivalent

C2220X205K2RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X205K2RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X205K2RLCAUTOCT-ND - Cut Tape (CT) 399-C2220X205K2RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X205K2RLCAUTO |
Description | CAP CER 2UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X205K2RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.86000 | Fr.3.86 |
| 10 | Fr.2.78500 | Fr.27.85 |
| 50 | Fr.2.35580 | Fr.117.79 |
| 100 | Fr.2.22330 | Fr.222.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.12020 | Fr.1,060.10 |
| 1,000 | Fr.1.92930 | Fr.1,929.30 |
| 1,500 | Fr.1.89447 | Fr.2,841.70 |
| 2,500 | Fr.1.85585 | Fr.4,639.62 |
| 3,500 | Fr.1.83327 | Fr.6,416.44 |
| Unit Price without VAT: | Fr.3.86000 |
|---|---|
| Unit Price with VAT: | Fr.4.17266 |


