C2220X205K2RLCAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.89911
Datasheet
2220 (5750 Metric) 2 Chip Stacked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X205K2RLCAUTO

DigiKey Part Number
399-C2220X205K2RLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X205K2RLCAUTOCT-ND - Cut Tape (CT)
399-C2220X205K2RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X205K2RLCAUTO
Description
CAP CER 2UF 200V X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X205K2RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.86000Fr.3.86
10Fr.2.78500Fr.27.85
50Fr.2.35580Fr.117.79
100Fr.2.22330Fr.222.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.12020Fr.1,060.10
1,000Fr.1.92930Fr.1,929.30
1,500Fr.1.89447Fr.2,841.70
2,500Fr.1.85585Fr.4,639.62
3,500Fr.1.83327Fr.6,416.44
Manufacturers Standard Package
Unit Price without VAT:Fr.3.86000
Unit Price with VAT:Fr.4.17266