2225 (5763 Metric) 5,60x6,40x1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C102MHRACTU

DigiKey Part Number
399-C2225C102MHRACTUTR-ND - Tape & Reel (TR)
399-C2225C102MHRACTUCT-ND - Cut Tape (CT)
399-C2225C102MHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C102MHRACTU
Description
CAP CER 1000PF 3KV X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C102MHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.93000Fr.3.93
10Fr.2.83400Fr.28.34
50Fr.2.39960Fr.119.98
100Fr.2.26540Fr.226.54
500Fr.2.10578Fr.1,052.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.96741Fr.1,967.41
2,000Fr.1.90937Fr.3,818.74
3,000Fr.1.88029Fr.5,640.87
Manufacturers Standard Package
Unit Price without VAT:Fr.3.93000
Unit Price with VAT:Fr.4.24833