
C2220C472JDGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C472JDGACTUTR-ND - Tape & Reel (TR) 399-C2220C472JDGACTUCT-ND - Cut Tape (CT) 399-C2220C472JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C472JDGACTU |
Description | CAP CER 4700PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C472JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.36000 | Fr.4.36 |
| 10 | Fr.2.97300 | Fr.29.73 |
| 50 | Fr.2.69720 | Fr.134.86 |
| 100 | Fr.2.55100 | Fr.255.10 |
| 500 | Fr.2.40162 | Fr.1,200.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.22674 | Fr.2,226.74 |
| 2,000 | Fr.2.16357 | Fr.4,327.14 |
| 3,000 | Fr.2.13191 | Fr.6,395.73 |
| Unit Price without VAT: | Fr.4.36000 |
|---|---|
| Unit Price with VAT: | Fr.4.71316 |


