C2225C112GZGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.2.78462
Datasheet
2225 (5763 Metric) 5,60x6,40x1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C112GZGAC7800

DigiKey Part Number
399-C2225C112GZGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C112GZGAC7800
Description
CAP CER 1100PF 2.5KV NP0 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1100 pF ±2% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C112GZGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.47883Fr.2,478.83
Manufacturers Standard Package
Unit Price without VAT:Fr.2.47883
Unit Price with VAT:Fr.2.67962