
C276CC35600AA0J | |
|---|---|
DigiKey Part Number | C276CC35600AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35600AA0J |
Description | CAP FILM 60UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35600AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.803" (122.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.58000 | Fr.12.58 |
| 40 | Fr.8.87600 | Fr.355.04 |
| 80 | Fr.8.51625 | Fr.681.30 |
| 120 | Fr.8.33617 | Fr.1,000.34 |
| 520 | Fr.7.83146 | Fr.4,072.36 |
| 1,000 | Fr.7.66506 | Fr.7,665.06 |
| Unit Price without VAT: | Fr.12.58000 |
|---|---|
| Unit Price with VAT: | Fr.13.59898 |

