GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C101F5G5TA

DigiKey Part Number
399-13947-ND
Manufacturer
Manufacturer Product Number
C315C101F5G5TA
Description
CAP CER 100PF 1% 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C101F5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.47900Fr.4.79
50Fr.0.41020Fr.20.51
100Fr.0.40480Fr.40.48
500Fr.0.38030Fr.190.15
1,000Fr.0.37115Fr.371.15
2,500Fr.0.35860Fr.896.50
5,000Fr.0.34433Fr.1,721.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181