
C315C339D2G5TA | |
|---|---|
DigiKey Part Number | 399-9733-ND |
Manufacturer | |
Manufacturer Product Number | C315C339D2G5TA |
Description | CAP CER 3.3PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C339D2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.21400 | Fr.2.14 |
| 50 | Fr.0.16200 | Fr.8.10 |
| 100 | Fr.0.14620 | Fr.14.62 |
| 500 | Fr.0.11468 | Fr.57.34 |
| 1,000 | Fr.0.11170 | Fr.111.70 |
| 2,500 | Fr.0.11031 | Fr.275.78 |
| 5,000 | Fr.0.10776 | Fr.538.80 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

