Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C561K5R5TA7301

DigiKey Part Number
399-C315C561K5R5TA7301TR-ND - Tape & Reel (TR)
399-C315C561K5R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C561K5R5TA7301
Description
CAP CER 560PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C561K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14400Fr.1.44
50Fr.0.10480Fr.5.24
100Fr.0.09290Fr.9.29
500Fr.0.07276Fr.36.38
1,000Fr.0.06654Fr.66.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.06220Fr.155.50
5,000Fr.0.05607Fr.280.35
7,500Fr.0.05410Fr.405.75
12,500Fr.0.05191Fr.648.88
17,500Fr.0.05063Fr.886.02
25,000Fr.0.04941Fr.1,235.25
30,000Fr.0.04882Fr.1,464.60
60,000Fr.0.04706Fr.2,823.60
62,500Fr.0.04676Fr.2,922.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944