

SMLJ90CA-TP | |
---|---|
DigiKey Part Number | SMLJ90CA-TPMSTR-ND - Tape & Reel (TR) SMLJ90CA-TPMSCT-ND - Cut Tape (CT) SMLJ90CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ90CA-TP |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.06000 | Fr.1.06 |
10 | Fr.0.79200 | Fr.7.92 |
100 | Fr.0.62490 | Fr.62.49 |
500 | Fr.0.51900 | Fr.259.50 |
1,000 | Fr.0.44061 | Fr.440.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.39749 | Fr.1,192.47 |
6,000 | Fr.0.37789 | Fr.2,267.34 |
9,000 | Fr.0.37710 | Fr.3,393.90 |
Unit Price without VAT: | Fr.1.06000 |
---|---|
Unit Price with VAT: | Fr.1.14586 |