C315C104K5R5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C102K1R5TA7301

DigiKey Part Number
399-C316C102K1R5TA7301TR-ND - Tape & Reel (TR)
399-C316C102K1R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C316C102K1R5TA7301
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C102K1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,262
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15800Fr.1.58
50Fr.0.11640Fr.5.82
100Fr.0.10330Fr.10.33
500Fr.0.08134Fr.40.67
1,000Fr.0.07458Fr.74.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.06663Fr.166.57
5,000Fr.0.06316Fr.315.80
7,500Fr.0.06101Fr.457.57
12,500Fr.0.05863Fr.732.88
17,500Fr.0.05723Fr.1,001.53
25,000Fr.0.05589Fr.1,397.25
30,000Fr.0.05526Fr.1,657.80
60,000Fr.0.05328Fr.3,196.80
62,500Fr.0.05301Fr.3,313.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106