C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C316C,C356C
C316C

C316C103K5R5TA7301

DigiKey Part Number
399-14096-2-ND - Tape & Reel (TR)
399-14096-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C316C103K5R5TA7301
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C103K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,888
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15300Fr.1.53
50Fr.0.11160Fr.5.58
100Fr.0.09910Fr.9.91
500Fr.0.08374Fr.41.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.06446Fr.161.15
5,000Fr.0.06031Fr.301.55
7,500Fr.0.05823Fr.436.72
12,500Fr.0.05592Fr.699.00
17,500Fr.0.05458Fr.955.15
25,000Fr.0.05328Fr.1,332.00
30,000Fr.0.05267Fr.1,580.10
60,000Fr.0.05095Fr.3,057.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106