
C316C103M5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C103M5R5TA7301TR-ND - Tape & Reel (TR) 399-C316C103M5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C103M5R5TA7301 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C103M5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15100 | Fr.1.51 |
| 50 | Fr.0.11080 | Fr.5.54 |
| 100 | Fr.0.09820 | Fr.9.82 |
| 500 | Fr.0.09046 | Fr.45.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.06381 | Fr.159.53 |
| 5,000 | Fr.0.05969 | Fr.298.45 |
| 7,500 | Fr.0.05762 | Fr.432.15 |
| 12,500 | Fr.0.05534 | Fr.691.75 |
| 17,500 | Fr.0.05400 | Fr.945.00 |
| 25,000 | Fr.0.05271 | Fr.1,317.75 |
| 30,000 | Fr.0.05210 | Fr.1,563.00 |
| 60,000 | Fr.0.05017 | Fr.3,010.20 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

