
C317C200JCG5TA | |
|---|---|
DigiKey Part Number | 399-C317C200JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C200JCG5TA |
Description | CAP CER 20PF 500V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C200JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 |
| 10 | Fr.0.85200 | Fr.8.52 |
| 50 | Fr.0.72420 | Fr.36.21 |
| 100 | Fr.0.66900 | Fr.66.90 |
| 500 | Fr.0.57554 | Fr.287.77 |
| 1,000 | Fr.0.54664 | Fr.546.64 |
| 2,500 | Fr.0.51612 | Fr.1,290.30 |
| 5,000 | Fr.0.49772 | Fr.2,488.60 |
| Unit Price without VAT: | Fr.1.35000 |
|---|---|
| Unit Price with VAT: | Fr.1.45935 |

