
C317C223K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C223K5R5TA7301TR-ND - Tape & Reel (TR) 399-C317C223K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C223K5R5TA7301 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C223K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 50 | Fr.0.12680 | Fr.6.34 |
| 100 | Fr.0.11300 | Fr.11.30 |
| 500 | Fr.0.08936 | Fr.44.68 |
| 1,000 | Fr.0.08210 | Fr.82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.07443 | Fr.186.07 |
| 5,000 | Fr.0.06981 | Fr.349.05 |
| 7,500 | Fr.0.06750 | Fr.506.25 |
| 12,500 | Fr.0.06494 | Fr.811.75 |
| 17,500 | Fr.0.06344 | Fr.1,110.20 |
| 25,000 | Fr.0.06200 | Fr.1,550.00 |
| 30,000 | Fr.0.06132 | Fr.1,839.60 |
| 60,000 | Fr.0.05902 | Fr.3,541.20 |
| 62,500 | Fr.0.05890 | Fr.3,681.25 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

