C318C472G1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Upgrade


KEMET
In Stock: 862
Unit Price: Fr.1.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet
C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C472G1G5TA

DigiKey Part Number
C318C472G1G5TA-ND
Manufacturer
Manufacturer Product Number
C318C472G1G5TA
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C472G1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.52386Fr.261.93
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52386
Unit Price with VAT:Fr.0.56629