

C322C103KCR5TA | |
|---|---|
DigiKey Part Number | C322C103KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C103KCR5TA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.55000 | Fr.5.50 |
| 50 | Fr.0.42960 | Fr.21.48 |
| 100 | Fr.0.39260 | Fr.39.26 |
| 500 | Fr.0.33012 | Fr.165.06 |
| 1,000 | Fr.0.31079 | Fr.310.79 |
| 2,500 | Fr.0.29039 | Fr.725.97 |
| 5,000 | Fr.0.27809 | Fr.1,390.45 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

