
C322C104J1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C104J1R5TA7301TR-ND - Tape & Reel (TR) 399-C322C104J1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104J1R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104J1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 50 | Fr.0.22860 | Fr.11.43 |
| 100 | Fr.0.20610 | Fr.20.61 |
| 500 | Fr.0.16812 | Fr.84.06 |
| 1,000 | Fr.0.15638 | Fr.156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14400 | Fr.360.00 |
| 5,000 | Fr.0.13654 | Fr.682.70 |
| 7,500 | Fr.0.13280 | Fr.996.00 |
| 12,500 | Fr.0.12865 | Fr.1,608.12 |
| 17,500 | Fr.0.12623 | Fr.2,209.03 |
| 25,000 | Fr.0.12390 | Fr.3,097.50 |
| 30,000 | Fr.0.12280 | Fr.3,684.00 |
| 60,000 | Fr.0.11908 | Fr.7,144.80 |
| 62,500 | Fr.0.11888 | Fr.7,430.00 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

