Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C322C224K5R5TA7301

DigiKey Part Number
399-13990-2-ND - Tape & Reel (TR)
399-13990-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C224K5R5TA7301
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C224K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,005
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.58700Fr.5.87
50Fr.0.47960Fr.23.98
100Fr.0.43650Fr.43.65
500Fr.0.37124Fr.185.62
1,000Fr.0.35019Fr.350.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.32796Fr.819.90
5,000Fr.0.31456Fr.1,572.80
7,500Fr.0.30785Fr.2,308.88
12,500Fr.0.30040Fr.3,755.00
17,500Fr.0.29605Fr.5,180.88
25,000Fr.0.29186Fr.7,296.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614