
C322C224K5R5TA7303 | |
|---|---|
DigiKey Part Number  | 399-C322C224K5R5TA7303TR-ND - Tape & Reel (TR) 399-C322C224K5R5TA7303CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C322C224K5R5TA7303  | 
Description  | CAP CER RAD MONO  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C322C224K5R5TA7303 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.200" L x 0.125" W (5.08mm x 3.18mm)  | |
Height - Seated (Max)  | 0.260" (6.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 | 
| 10 | Fr.0.58500 | Fr.5.85 | 
| 50 | Fr.0.47960 | Fr.23.98 | 
| 100 | Fr.0.43930 | Fr.43.93 | 
| 500 | Fr.0.37124 | Fr.185.62 | 
| 1,000 | Fr.0.35019 | Fr.350.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.32796 | Fr.819.90 | 
| 5,000 | Fr.0.31456 | Fr.1,572.80 | 
| 7,500 | Fr.0.30785 | Fr.2,308.88 | 
| 12,500 | Fr.0.30040 | Fr.3,755.00 | 
| 17,500 | Fr.0.29605 | Fr.5,180.88 | 
| 25,000 | Fr.0.29186 | Fr.7,296.50 | 
| Unit Price without VAT: | Fr.0.94000 | 
|---|---|
| Unit Price with VAT: | Fr.1.01614 | 

