

C322C333KCR5TA | |
|---|---|
DigiKey Part Number | 399-13539-ND |
Manufacturer | |
Manufacturer Product Number | C322C333KCR5TA |
Description | CAP CER 0.033UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C333KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.33000 | Fr.1.33 |
| 10 | Fr.0.77700 | Fr.7.77 |
| 50 | Fr.0.70180 | Fr.35.09 |
| 100 | Fr.0.65230 | Fr.65.23 |
| 500 | Fr.0.56068 | Fr.280.34 |
| 1,000 | Fr.0.53233 | Fr.532.33 |
| 2,500 | Fr.0.50238 | Fr.1,255.95 |
| 5,000 | Fr.0.48431 | Fr.2,421.55 |
| Unit Price without VAT: | Fr.1.33000 |
|---|---|
| Unit Price with VAT: | Fr.1.43773 |

