
C322C471K3G5TA | |
|---|---|
DigiKey Part Number | 399-C322C471K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C471K3G5TA |
Description | CAP CER RAD 470PF 25V C0G 10% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471K3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18000 | Fr.1.80 |
| 50 | Fr.0.13260 | Fr.6.63 |
| 100 | Fr.0.11820 | Fr.11.82 |
| 500 | Fr.0.09496 | Fr.47.48 |
| 1,000 | Fr.0.08772 | Fr.87.72 |
| 2,500 | Fr.0.08198 | Fr.204.95 |
| 5,000 | Fr.0.07348 | Fr.367.40 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

