
C322C821J3G5TA7301 | |
---|---|
cms-digikey-product-number | C322C821J3G5TA7301-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C322C821J3G5TA7301 |
cms-description | CAP CER 820PF 25V C0G/NP0 RADIAL |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
cms-eda-cad-models | C322C821J3G5TA7301 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2,500 | Fr.0.07722 | Fr.193.05 |
Unit Price without VAT: | Fr.0.07722 |
---|---|
Unit Price with VAT: | Fr.0.08347 |